
TRD695SCR-Y-1 | |
---|---|
DigiKey Part Number | 5073-TRD695SCR-Y-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-Y-1 |
Description | RJ45/RJ45 CAT 6 SHLD YEL 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.19.08000 | Fr.19.08 |
10 | Fr.16.21400 | Fr.162.14 |
25 | Fr.15.19880 | Fr.379.97 |
50 | Fr.14.47320 | Fr.723.66 |
100 | Fr.13.78300 | Fr.1,378.30 |
250 | Fr.12.92092 | Fr.3,230.23 |
500 | Fr.12.30500 | Fr.6,152.50 |
Unit Price without VAT: | Fr.19.08000 |
---|---|
Unit Price with VAT: | Fr.20.62548 |