
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.68000 | Fr.13.68 |
10 | Fr.11.62900 | Fr.116.29 |
25 | Fr.10.90080 | Fr.272.52 |
50 | Fr.10.38040 | Fr.519.02 |
100 | Fr.9.88510 | Fr.988.51 |
250 | Fr.9.26680 | Fr.2,316.70 |
500 | Fr.8.82500 | Fr.4,412.50 |
Unit Price without VAT: | Fr.13.68000 |
---|---|
Unit Price with VAT: | Fr.14.78808 |