Parametric Equivalent

| TRD815SZRA2RD-10 | |
|---|---|
| DigiKey Part Number | 5073-TRD815SZRA2RD-10-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRD815SZRA2RD-10 | 
| Description | C5E LSZ FTP STR-UP RED 10F | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug, Angled Up | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 10.00' (3.05m) | |
| Shielding | Shielded | |
| Color | Red | |
| Features | Molded Plugs | |
| Style | Cat5e | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.11.62000 | Fr.11.62 | 
| Unit Price without VAT: | Fr.11.62000 | 
|---|---|
| Unit Price with VAT: | Fr.12.56122 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland