MPF308212OM4Z-CA-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.137.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.137.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.123.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.140.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.140.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.126.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.126.77000
Datasheet
MPF308212OM4Z-CA-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF308212OM4Z-CA-5

DigiKey Part Number
5073-MPF308212OM4Z-CA-5-ND
Manufacturer
Manufacturer Product Number
MPF308212OM4Z-CA-5
Description
FIBER AG CONV HARNESS, 3XMPO8 (F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO (3) To MPO (2) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO (3)
2nd Connector
MPO (2)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.123.58000Fr.123.58
Manufacturers Standard Package
Unit Price without VAT:Fr.123.58000
Unit Price with VAT:Fr.133.58998