
TRD695SRA12GRY-15 | |
---|---|
DigiKey Part Number | 5073-TRD695SRA12GRY-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA12GRY-15 |
Description | C6 PVC FTP RGT-UP GRY 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.71000 | Fr.9.71 |
Unit Price without VAT: | Fr.9.71000 |
---|---|
Unit Price with VAT: | Fr.10.49651 |