
TRD726HFO-TB-65F | |
|---|---|
DigiKey Part Number | 5073-TRD726HFO-TB-65F-ND |
Manufacturer | |
Manufacturer Product Number | TRD726HFO-TB-65F |
Description | CAT7 S/FTP 26AWG IND-OD-HF TPE B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.00' (19.81m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.68.94000 | Fr.68.94 |
| Unit Price without VAT: | Fr.68.94000 |
|---|---|
| Unit Price with VAT: | Fr.74.52414 |

