
TRD795BLK-3M | |
---|---|
DigiKey Part Number | 5073-TRD795BLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795BLK-3M |
Description | CAT 7 10GIG, S/FTP, 26AWG STR, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.39.87000 | Fr.39.87 |
Unit Price without VAT: | Fr.39.87000 |
---|---|
Unit Price with VAT: | Fr.43.09947 |