
TRD815CRR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRR-15 |
Description | CBL RJ45 CAT5E XVR RED 15FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.94000 | Fr.17.94 |
| 10 | Fr.15.24600 | Fr.152.46 |
| 25 | Fr.14.29200 | Fr.357.30 |
| 50 | Fr.13.60980 | Fr.680.49 |
| 100 | Fr.12.96050 | Fr.1,296.05 |
| 250 | Fr.12.14984 | Fr.3,037.46 |
| 500 | Fr.11.57074 | Fr.5,785.37 |
| Unit Price without VAT: | Fr.17.94000 |
|---|---|
| Unit Price with VAT: | Fr.19.39314 |

