CA90RA-90RB-05M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA90RA-90RB-05M

DigiKey Part Number
5073-CA90RA-90RB-05M-ND
Manufacturer
Manufacturer Product Number
CA90RA-90RB-05M
Description
CA USB 90RT A/90RT B DX .5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.17.94000Fr.17.94
10Fr.15.24600Fr.152.46
25Fr.14.29200Fr.357.30
50Fr.13.60980Fr.680.49
100Fr.12.96050Fr.1,296.05
250Fr.12.14984Fr.3,037.46
500Fr.11.57074Fr.5,785.37
Manufacturers Standard Package
Unit Price without VAT:Fr.17.94000
Unit Price with VAT:Fr.19.39314