
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Style | Single Gang | |
| Type | Faceplate | |
| Number of Ports | 4 | |
| Port Direction | Straight | |
| Color | White | |
| Features | Mounting Hardware | |
| For Use With/Related Products | Keystone Inserts | |
| Length | 4.510" (114.55mm) | |
| Width | 2.760" (70.10mm) | |
| Depth | 0.440" (11.18mm) | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Material Flammability Rating | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland