Parametric Equivalent

TRD815SRA6BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA6BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA6BLK-25 |
Description | C5E PVC FTP STR-LFT BLK 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |


