
TRD815V-80 | |
|---|---|
DigiKey Part Number | 5073-TRD815V-80-ND |
Manufacturer | |
Manufacturer Product Number | TRD815V-80 |
Description | CBL-RJ45/RJ45 CAT 5E VIO 80FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 80.00' (24.38m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.70.62000 | Fr.70.62 |
| Unit Price without VAT: | Fr.70.62000 |
|---|---|
| Unit Price with VAT: | Fr.76.34022 |

