
TRD855-40 | |
---|---|
DigiKey Part Number | 5073-TRD855-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-40 |
Description | CBL RJ45/RJ45 CAT5E EIA568 40' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.82000 | Fr.10.82 |
Unit Price without VAT: | Fr.10.82000 |
---|---|
Unit Price with VAT: | Fr.11.69642 |