
TRD695ZRA11GRY-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA11GRY-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA11GRY-20 |
Description | C6 LSZ UTP LFT-DWN GRY 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.72.30000 | Fr.72.30 |
| Unit Price without VAT: | Fr.72.30000 |
|---|---|
| Unit Price with VAT: | Fr.78.15630 |















