
TRD855PL-90 | |
---|---|
DigiKey Part Number | 5073-TRD855PL-90-ND |
Manufacturer | |
Manufacturer Product Number | TRD855PL-90 |
Description | CBL RJ45/RJ45 CAT5E PLENUM 90' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 90.00' (27.43m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.105.95000 | Fr.105.95 |
Unit Price without VAT: | Fr.105.95000 |
---|---|
Unit Price with VAT: | Fr.114.53195 |