
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | Desktop | |
Operating Temperature | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.154.98000 | Fr.154.98 |
10 | Fr.132.08300 | Fr.1,320.83 |
25 | Fr.126.36880 | Fr.3,159.22 |
Unit Price without VAT: | Fr.154.98000 |
---|---|
Unit Price with VAT: | Fr.167.53338 |