
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain, Green Cap | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.06000 | Fr.15.06 |
| 10 | Fr.12.79500 | Fr.127.95 |
| 25 | Fr.11.99400 | Fr.299.85 |
| 50 | Fr.11.42140 | Fr.571.07 |
| 100 | Fr.10.87660 | Fr.1,087.66 |
| 250 | Fr.10.19624 | Fr.2,549.06 |
| 500 | Fr.9.71018 | Fr.4,855.09 |
| Unit Price without VAT: | Fr.15.06000 |
|---|---|
| Unit Price with VAT: | Fr.16.27986 |

