
XE-5570-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5570-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5570-001 |
Description | IEC G/FIBRE 1/0.508MM PLUG K 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 2012°F (-40 ~ 1100°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 3.937" (100.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.31.48000 | Fr.31.48 |
| 5 | Fr.30.05000 | Fr.150.25 |
| 10 | Fr.29.45400 | Fr.294.54 |
| 25 | Fr.28.68560 | Fr.717.14 |
| 50 | Fr.28.11740 | Fr.1,405.87 |
| 100 | Fr.27.56020 | Fr.2,756.02 |
| 250 | Fr.26.84036 | Fr.6,710.09 |
| Unit Price without VAT: | Fr.31.48000 |
|---|---|
| Unit Price with VAT: | Fr.34.02988 |

