
XE-3673-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3673-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3673-001 |
Description | PT100 OUTDOOR/COLD BOX - SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 150°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Enclosed Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.135.33000 | Fr.135.33 |
| 5 | Fr.126.36200 | Fr.631.81 |
| 10 | Fr.123.02100 | Fr.1,230.21 |
| 25 | Fr.119.01920 | Fr.2,975.48 |
| 50 | Fr.116.27960 | Fr.5,813.98 |
| Unit Price without VAT: | Fr.135.33000 |
|---|---|
| Unit Price with VAT: | Fr.146.29173 |

