28R1779-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R1779-000

DigiKey Part Number
240-2088-ND
Manufacturer
Manufacturer Product Number
28R1779-000
Description
FERRITE CORE 298 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 298Ohm @ 100MHz ID 2.050" W x 0.066" H (52.07mm x 1.68mm) OD 2.500" W x 0.500" H (63.50mm x 12.70mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
28R1779-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
298Ohm @ 100MHz
Material
28
Inner Dimension
2.050" W x 0.066" H (52.07mm x 1.68mm)
Outer Dimension
2.500" W x 0.500" H (63.50mm x 12.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,132
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.5.03000Fr.5.03
10Fr.3.41500Fr.34.15
25Fr.2.87960Fr.71.99
96Fr.2.18135Fr.209.41
192Fr.2.13729Fr.410.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.03000
Unit Price with VAT:Fr.5.43743