
LI1806C151R-10 | |
|---|---|
DigiKey Part Number | 240-2418-2-ND - Tape & Reel (TR) 240-2418-1-ND - Cut Tape (CT) 240-2418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI1806C151R-10 |
Description | FERRITE BEAD 150 OHM 1806 4LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI1806C151R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.20000 | Fr.2.00 |
| 25 | Fr.0.17320 | Fr.4.33 |
| 50 | Fr.0.15480 | Fr.7.74 |
| 100 | Fr.0.13780 | Fr.13.78 |
| 250 | Fr.0.11728 | Fr.29.32 |
| 500 | Fr.0.10308 | Fr.51.54 |
| 1,000 | Fr.0.09168 | Fr.91.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07490 | Fr.149.80 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |





