TYS4018 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4018220M-10

DigiKey Part Number
240-TYS4018220M-10TR-ND - Tape & Reel (TR)
240-TYS4018220M-10CT-ND - Cut Tape (CT)
240-TYS4018220M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4018220M-10
Description
FIXED IND 22UH 590MA 360MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 590 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,589
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.22600Fr.2.26
100Fr.0.18560Fr.18.56
1,000Fr.0.15265Fr.152.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13907Fr.417.21
6,000Fr.0.13114Fr.786.84
9,000Fr.0.12672Fr.1,140.48
15,000Fr.0.12136Fr.1,820.40
21,000Fr.0.11797Fr.2,477.37
30,000Fr.0.11447Fr.3,434.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187