
TYS40182R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYS40182R2M-10TR-ND - Tape & Reel (TR) 240-TYS40182R2M-10CT-ND - Cut Tape (CT) 240-TYS40182R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS40182R2M-10 |
Description | FIXED IND 2.2UH 1.65A 45MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.65 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.22600 | Fr.2.26 |
| 100 | Fr.0.18560 | Fr.18.56 |
| 1,000 | Fr.0.15265 | Fr.152.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13907 | Fr.417.21 |
| 6,000 | Fr.0.13114 | Fr.786.84 |
| 9,000 | Fr.0.12672 | Fr.1,140.48 |
| 15,000 | Fr.0.12136 | Fr.1,820.40 |
| 21,000 | Fr.0.11797 | Fr.2,477.37 |
| 30,000 | Fr.0.11447 | Fr.3,434.10 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

