TYS5020 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS5020150M-10

DigiKey Part Number
240-TYS5020150M-10TR-ND - Tape & Reel (TR)
240-TYS5020150M-10CT-ND - Cut Tape (CT)
240-TYS5020150M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS5020150M-10
Description
FIXED IND 15UH 1.25A 165MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 1.25 A 165mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,440
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.26800Fr.2.68
100Fr.0.22010Fr.22.01
1,000Fr.0.18098Fr.180.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.16745Fr.418.62
5,000Fr.0.15791Fr.789.55
7,500Fr.0.15258Fr.1,144.35
12,500Fr.0.14614Fr.1,826.75
17,500Fr.0.14204Fr.2,485.70
25,000Fr.0.13810Fr.3,452.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673