
TYS60283R3N-10 | |
|---|---|
DigiKey Part Number | 240-TYS60283R3N-10TR-ND - Tape & Reel (TR) 240-TYS60283R3N-10CT-ND - Cut Tape (CT) 240-TYS60283R3N-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS60283R3N-10 |
Description | FIXED IND 3.3UH 3.48A 25MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 3.48 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.27000 | Fr.2.70 |
| 25 | Fr.0.24960 | Fr.6.24 |
| 50 | Fr.0.23540 | Fr.11.77 |
| 100 | Fr.0.22190 | Fr.22.19 |
| 250 | Fr.0.20532 | Fr.51.33 |
| 500 | Fr.0.19356 | Fr.96.78 |
| 1,000 | Fr.0.18251 | Fr.182.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.17209 | Fr.344.18 |
| 4,000 | Fr.0.16228 | Fr.649.12 |
| 6,000 | Fr.0.15681 | Fr.940.86 |
| 10,000 | Fr.0.15018 | Fr.1,501.80 |
| 14,000 | Fr.0.14597 | Fr.2,043.58 |
| 20,000 | Fr.0.14164 | Fr.2,832.80 |
| 50,000 | Fr.0.13940 | Fr.6,970.00 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

