
TYS6045100M-10 | |
|---|---|
DigiKey Part Number | 240-2737-2-ND - Tape & Reel (TR) 240-2737-1-ND - Cut Tape (CT) 240-2737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6045100M-10 |
Description | FIXED IND 10UH 2.45A 48 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.45 A 48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.27000 | Fr.2.70 |
| 25 | Fr.0.24960 | Fr.6.24 |
| 50 | Fr.0.23540 | Fr.11.77 |
| 100 | Fr.0.22190 | Fr.22.19 |
| 250 | Fr.0.20532 | Fr.51.33 |
| 500 | Fr.0.19356 | Fr.96.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.17634 | Fr.264.51 |
| 3,000 | Fr.0.16628 | Fr.498.84 |
| 4,500 | Fr.0.16067 | Fr.723.01 |
| 7,500 | Fr.0.15387 | Fr.1,154.03 |
| 10,500 | Fr.0.14956 | Fr.1,570.38 |
| 15,000 | Fr.0.14512 | Fr.2,176.80 |
| 37,500 | Fr.0.13940 | Fr.5,227.50 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

