
| TYS6045100M-10 | |
|---|---|
| DigiKey Part Number | 240-2737-2-ND - Tape & Reel (TR) 240-2737-1-ND - Cut Tape (CT) 240-2737-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TYS6045100M-10 | 
| Description | FIXED IND 10UH 2.45A 48 MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µH Shielded Inductor 2.45 A 48mOhm Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | - | |
| Inductance | 10 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.2A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 48mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 15MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
| Height - Seated (Max) | 0.185" (4.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 | 
| 10 | Fr.0.27000 | Fr.2.70 | 
| 25 | Fr.0.24960 | Fr.6.24 | 
| 50 | Fr.0.23540 | Fr.11.77 | 
| 100 | Fr.0.22190 | Fr.22.19 | 
| 250 | Fr.0.20532 | Fr.51.33 | 
| 500 | Fr.0.19356 | Fr.96.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.17634 | Fr.264.51 | 
| 3,000 | Fr.0.16628 | Fr.498.84 | 
| 4,500 | Fr.0.16067 | Fr.723.01 | 
| 7,500 | Fr.0.15387 | Fr.1,154.03 | 
| 10,500 | Fr.0.14956 | Fr.1,570.38 | 
| 15,000 | Fr.0.14512 | Fr.2,176.80 | 
| 37,500 | Fr.0.13940 | Fr.5,227.50 | 
| Unit Price without VAT: | Fr.0.33000 | 
|---|---|
| Unit Price with VAT: | Fr.0.35673 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland