
A12621-02 | |
|---|---|
DigiKey Part Number | A12621-02-ND |
Manufacturer | |
Manufacturer Product Number | A12621-02 |
Description | THERM PAD 228.6X228.6MM BLU-VIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0700" (1.778mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue-Violet | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.92.58000 | Fr.92.58 |
| 10 | Fr.81.91800 | Fr.819.18 |
| 25 | Fr.78.01520 | Fr.1,950.38 |
| 50 | Fr.75.18340 | Fr.3,759.17 |
| 100 | Fr.72.45020 | Fr.7,245.02 |
| Unit Price without VAT: | Fr.92.58000 |
|---|---|
| Unit Price with VAT: | Fr.100.07898 |

