Direct

OSTHP063050 | |
|---|---|
DigiKey Part Number | OSTHP063050-ND |
Manufacturer | |
Manufacturer Product Number | OSTHP063050 |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Levels 1 |
Manufacturer On Shore Technology Inc. | Pitch 0.150" (3.81mm) |
Series | Termination Style IDC |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Voltage - UL 160 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 20-22 AWG |
Number of Positions 6 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 6 | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691358310006 | Würth Elektronik | 199 | 732-10069-ND | Fr.3.58000 | Direct |





