
A15322-04 | |
|---|---|
DigiKey Part Number | A15322-04-ND |
Manufacturer | |
Manufacturer Product Number | A15322-04 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Color Green |
Part Status Active | Thermal Conductivity 1.2W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.10.91690 | Fr.1,091.69 |
| Unit Price without VAT: | Fr.10.91690 |
|---|---|
| Unit Price with VAT: | Fr.11.80117 |

