A15405-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: Fr.98.62000
Datasheet
A15405-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15405-01

DigiKey Part Number
926-1555-ND
Manufacturer
Manufacturer Product Number
A15405-01
Description
THERM PAD 228.6MMX228.6MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Phase Change Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0080" (0.203mm)
Material
Phase Change Compound
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.02°C/W
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Certification
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes