



A16162-03 | |
|---|---|
DigiKey Part Number | A16162-03-ND |
Manufacturer | |
Manufacturer Product Number | A16162-03 |
Description | THERM PAD 457.2X457.2MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 457.20mm x 457.20mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.0300" (0.762mm) |
Series | Material Silicone Elastomer |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Gray |
Type Gap Filler Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Square | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A15323-02 | Laird Technologies - Thermal Materials | 0 | A15323-02-ND | Fr.38.10115 | Similar |


