
A17064-00 | |
|---|---|
DigiKey Part Number | A17064-00-ND |
Manufacturer | |
Manufacturer Product Number | A17064-00 |
Description | TPCM 200SP 1QUART |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Phase Change Thermal Compound 1 kg Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Change Thermal Compound | |
Size / Dimension | 1 kg Can | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | White | |
Thermal Conductivity | 1.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | Fr.204.57500 | Fr.818.30 |
| Unit Price without VAT: | Fr.204.57500 |
|---|---|
| Unit Price with VAT: | Fr.221.14558 |

