
A17174-05 | |
---|---|
DigiKey Part Number | 926-1816-ND |
Manufacturer | |
Manufacturer Product Number | A17174-05 |
Description | THERM PAD 457.2X457.2MM PURP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | Fr.194.81250 | Fr.1,558.50 |
Unit Price without VAT: | Fr.194.81250 |
---|---|
Unit Price with VAT: | Fr.210.59231 |