
A17174-10 | |
|---|---|
DigiKey Part Number | 926-1821-ND |
Manufacturer | |
Manufacturer Product Number | A17174-10 |
Description | THERM PAD 457.2X457.2MM PURP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.100" (2.54mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | Fr.378.03500 | Fr.1,512.14 |
| Unit Price without VAT: | Fr.378.03500 |
|---|---|
| Unit Price with VAT: | Fr.408.65584 |

