Tflex™ P300  purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17174-18

DigiKey Part Number
926-1829-ND
Manufacturer
Manufacturer Product Number
A17174-18
Description
THERM PAD 457.2X457.2MM PURP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 457.20mm x 457.20mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.180" (4.57mm)
Material
Elastomer
Adhesive
-
Backing, Carrier
Polyimide
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
4Fr.650.60500Fr.2,602.42
Unit Price without VAT:Fr.650.60500
Unit Price with VAT:Fr.703.30401