
| A17174-19 | |
|---|---|
| DigiKey Part Number | 926-1830-ND | 
| Manufacturer | |
| Manufacturer Product Number | A17174-19 | 
| Description | THERM PAD 457.2X457.2MM PURP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Thermal Pad Purple 457.20mm x 457.20mm Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Laird Technologies - Thermal Materials | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Usage | - | |
| Type | Gap Filler Pad, Sheet | |
| Shape | Square | |
| Outline | 457.20mm x 457.20mm | |
| Thickness | 0.190" (4.83mm) | |
| Material | Elastomer | |
| Adhesive | - | |
| Backing, Carrier | Polyimide | |
| Color | Purple | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 3.0W/m-K | |
| Shelf Life | 24 Months | |
| Shelf Life Start | Date of Shipment | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 | Fr.682.74250 | Fr.2,730.97 | 
| Unit Price without VAT: | Fr.682.74250 | 
|---|---|
| Unit Price with VAT: | Fr.738.04464 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland