
A17733-05 | |
---|---|
DigiKey Part Number | A17733-05-ND |
Manufacturer | |
Manufacturer Product Number | A17733-05 |
Description | THERM PAD 228.6MMX228.6MM W/ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 228.60mm x 228.60mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | Fr.16.70921 | Fr.634.95 |
Unit Price without VAT: | Fr.16.70921 |
---|---|
Unit Price with VAT: | Fr.18.06266 |