New at DigiKey
RF EMI Absorbing Sheet CoolZorb™-MaxZorb Silicone Elastomer Conductive 18.000" (457.20mm) X 18.000" (457.20mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18874-02

DigiKey Part Number
926-A18874-02-ND
Manufacturer
Manufacturer Product Number
A18874-02
Description
COOLZORB MAXZORB,020
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet CoolZorb™-MaxZorb Silicone Elastomer Conductive 18.000" (457.20mm) X 18.000" (457.20mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
18.000" (457.20mm)
Manufacturer
Laird Technologies - Thermal Materials
Thickness - Overall
0.020" (0.50mm)
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Adhesive
Conductive
Part Status
Active
Material
Silicone Elastomer
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
18.000" (457.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.243.54000Fr.243.54
10Fr.209.86500Fr.2,098.65
25Fr.201.45800Fr.5,036.45
Manufacturers Standard Package
Unit Price without VAT:Fr.243.54000
Unit Price with VAT:Fr.263.26674