
A18874-11 | |
|---|---|
DigiKey Part Number | 926-A18874-11-ND |
Manufacturer | |
Manufacturer Product Number | A18874-11 |
Description | COOLZORB MAXZORB,110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb™-MaxZorb Silicone Elastomer Conductive 18.000" (457.20mm) X 18.000" (457.20mm) X |
Datasheet | Datasheet |
Category | Width 18.000" (457.20mm) |
Manufacturer Laird Technologies - Thermal Materials | Operating Temperature -40°C ~ 125°C |
Series | Adhesive Conductive |
Packaging Bulk | Material Silicone Elastomer |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Length 18.000" (457.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.919.75000 | Fr.919.75 |
| Unit Price without VAT: | Fr.919.75000 |
|---|---|
| Unit Price with VAT: | Fr.994.24975 |

