New at DigiKey
Image for A18874-17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18874-17

DigiKey Part Number
926-A18874-17-ND
Manufacturer
Manufacturer Product Number
A18874-17
Description
COOLZORB MAXZORB,170
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet CoolZorb™-MaxZorb Silicone Elastomer Conductive 18.000" (457.20mm) X 18.000" (457.20mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
18.000" (457.20mm)
Manufacturer
Laird Technologies - Thermal Materials
Operating Temperature
-40°C ~ 125°C
Series
Adhesive
Conductive
Packaging
Bulk
Material
Silicone Elastomer
Part Status
Active
Shelf Life
12 Months
Type
Absorbing Sheet
Shelf Life Start
Date of Shipment
Shape
Square
Base Product Number
Length
18.000" (457.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1,370.92000Fr.1,370.92
Manufacturers Standard Package
Unit Price without VAT:Fr.1,370.92000
Unit Price with VAT:Fr.1,481.96452