



9350007-302 | |
---|---|
DigiKey Part Number | 926-1357-ND |
Manufacturer | |
Manufacturer Product Number | 9350007-302 |
Description | MS2,192,14,20,15,25,11,RT,W8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 27.0W @ 25°C 4.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 27.0W @ 25°C | |
Delta Tmax @ Th | 88°C @ 25°C | |
Height | 8.10mm | |
Number of Stages | 2 | |
Current - Max | 4.5 A | |
Voltage - Max | 16.1 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.100.19000 | Fr.100.19 |
5 | Fr.94.13000 | Fr.470.65 |
12 | Fr.90.98833 | Fr.1,091.86 |
36 | Fr.87.19611 | Fr.3,139.06 |
60 | Fr.85.48733 | Fr.5,129.24 |
Unit Price without VAT: | Fr.100.19000 |
---|---|
Unit Price with VAT: | Fr.108.30539 |