FRRJ451601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRRJ451601
FRRJ451601
FRRJ451601

FRRJ451601

DigiKey Part Number
FRRJ451601-ND
Manufacturer
Manufacturer Product Number
FRRJ451601
Description
NETWORK SWITCH-MANAGED 16 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Modular - Rack
Number of Ports
16
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
-
Ingress Protection
-
Mounting Type
Chassis Mount
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1,155.00000Fr.1,155.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1,155.00000
Unit Price with VAT:Fr.1,248.55500