
SLC80322211S | |
|---|---|
DigiKey Part Number | SLC80322211S-ND |
Manufacturer | |
Manufacturer Product Number | SLC80322211S |
Description | NETWORK SWITCH-MANAGED 34 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 34 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | 34 | |
Copper Ports | 32 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3,300.00000 | Fr.3,300.00 |
| Unit Price without VAT: | Fr.3,300.00000 |
|---|---|
| Unit Price with VAT: | Fr.3,567.30000 |


