
SLC81322201S | |
---|---|
DigiKey Part Number | 1829-SLC81322201S-ND |
Manufacturer | |
Manufacturer Product Number | SLC81322201S |
Description | SKU, ADVANCED CONSOLE MANAGER, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Advanced 34 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Advanced | |
Configuration | Fixed + SFP | |
Number of Ports | 34 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
Connector Type | SFP | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3,300.00000 | Fr.3,300.00 |
Unit Price without VAT: | Fr.3,300.00000 |
---|---|
Unit Price with VAT: | Fr.3,567.30000 |