104620C0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 0
Unit Price: Fr.24.02200
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: Fr.27.21000
Datasheet
MFG_104620C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104620C0

DigiKey Part Number
2181-104620C0-ND
Manufacturer
Manufacturer Product Number
104620C0
Description
CONN BASE HA106PNL MNT
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
HA16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.780" L x 1.161" W x 0.984" H (96.00mm x 29.50mm x 25.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes