
1119899 | |
---|---|
DigiKey Part Number | 5614-1119899-ND 5614-1119899-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119899 |
Description | OLFLEX CLASSIC 110 3X1,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.82000 | Fr.2.82 |
2 | Fr.2.69000 | Fr.5.38 |
3 | Fr.2.61667 | Fr.7.85 |
5 | Fr.2.52400 | Fr.12.62 |
7 | Fr.2.46429 | Fr.17.25 |
10 | Fr.2.40200 | Fr.24.02 |
25 | Fr.2.25160 | Fr.56.29 |
50 | Fr.2.14280 | Fr.107.14 |
100 | Fr.2.03860 | Fr.203.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.25772 | Fr.628.86 |
1,000 | Fr.1.19508 | Fr.1,195.08 |
1,500 | Fr.1.15961 | Fr.1,739.41 |
2,500 | Fr.1.11610 | Fr.2,790.25 |
3,500 | Fr.1.08814 | Fr.3,808.49 |
5,000 | Fr.1.05911 | Fr.5,295.55 |
Unit Price without VAT: | Fr.2.82000 |
---|---|
Unit Price with VAT: | Fr.3.04842 |