3 Conductor Multi-Conductor Cable Black 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600120

DigiKey Part Number
2181-1600120-ND
Manufacturer
Manufacturer Product Number
1600120
Description
H07RN-F 3G6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
84/0.0122"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.626" (15.90mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
750 V
Operating Temperature
-25°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
164Fr.3.90122Fr.639.80
Unit Price without VAT:Fr.3.90122
Unit Price with VAT:Fr.4.21722