



SGD 21-B | |
|---|---|
DigiKey Part Number | 2136-SGD21-B-ND |
Manufacturer | |
Manufacturer Product Number | SGD 21-B |
Description | VOLTMETER 0-1.25VDC TFT PNL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter TFT - Electronic Paper Display (EPD) Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 1.25VDC | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Number of Characters Per Row | 5 | |
Display Characters - Height | - | |
Output Type | Solid State | |
Voltage - Supply | 4 ~ 9VDC | |
Panel Cutout Dimensions | Rectangular - 70.00mm x 34.00mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.65.10000 | Fr.65.10 |
| 10 | Fr.54.87000 | Fr.548.70 |
| 100 | Fr.50.79220 | Fr.5,079.22 |
| Unit Price without VAT: | Fr.65.10000 |
|---|---|
| Unit Price with VAT: | Fr.70.37310 |

