


LCMXO1200C-3TN144C | |
|---|---|
DigiKey Part Number | 220-1178-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200C-3TN144C |
Description | IC FPGA 113 I/O 144TQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 113 9421 1200 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200C-3TN144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 150 | |
Number of Logic Elements/Cells | 1200 | |
Total RAM Bits | 9421 | |
Number of I/O | 113 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.56000 | Fr.20.56 |
| 25 | Fr.17.92000 | Fr.448.00 |
| 100 | Fr.16.60000 | Fr.1,660.00 |
| Unit Price without VAT: | Fr.20.56000 |
|---|---|
| Unit Price with VAT: | Fr.22.22536 |




